PBA-5R0H105-R

PowerStor / Eaton
Not Assigned
PBA-5R0H105-R

Mfr.:

Description:
Supercapacitors / Ultracapacitors CAP 1F 5V HORZ AB

Lifecycle:
Obsolete

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Supercapacitors / Ultracapacitors
1 F
5 VDC
Radial
11.8 mm (0.465 in)
22 mm
17.3 mm
1 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 25 C
+ 70 C
9 mm
PBA
Brand: PowerStor / Eaton
Product Type: Supercapacitors / Ultracapacitors
Subcategory: Capacitors
Tradename: PowerStor
Type: Cylindrical
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532290000
CNHTS:
8532100000
USHTS:
8532290040
ECCN:
EAR99

Availability

Stock:
Not Available

Similar Products