400PT16P

Pro-Wave Electronics
114-400PT16P
400PT16P

Mfr.:

Description:
Speakers & Transducers Transducers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Pro-Wave Electronics
Product Category: Speakers & Transducers
RoHS:  
Transducers
Ultrasonic
PCB Mount
40 kHz
117 dBA
1 kOhms
Round
Solder Pin
- 30 C
+ 70 C
16.2 mm
12.2 mm
Ceramic
Brand: Pro-Wave Electronics
Height: 12.2 mm
Packaging: Tray
Product Type: Speakers & Transducers
Series: Pulse Transceiver
Factory Pack Quantity: 140
Subcategory: Audio Devices
Unit Weight: 2,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504509590
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 896

Stock:
896 Can Dispatch Immediately
Quantities greater than 896 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,29 € 5,29 €
4,91 € 245,50 €
2,67 € 267,00 €
2,31 € 1 293,60 €
2,30 € 4 830,00 €