A-PAL/B

ProSoft Technology
39-A-PAL/B
A-PAL/B

Mfr.:

Description:
Gateways PROFIBUS PA Master to EtherNet/IP / Modbus TCP Linking Device

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ProSoft Technology
Product Category: Gateways
RoHS:  
Gateways
100 MB/s
2 Port
Ethernet
22 VDC
26 VDC
- 20 C
+ 70 C
Brand: ProSoft Technology
Dimensions: 149 mm x 34 mm x 116 mm
IP Rating: IP67
Operating Supply Current: 420 mA
Operating Supply Voltage: 22 VDC to 26 VDC
Power Consumption: 14 W
Product Type: Gateways
Series: Aparian
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 408,233 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.c
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CANopen Routers/B

ProSoft Technology CANopen Routers/B provide a versatile bridge between legacy ControlNet networks and modern EtherNet/IP™ or Modbus TCP/IP® systems. These routers are configurable as a ControlNet Originator, Target, or Keeper, EtherNet/IP Target/Originator, or Modbus TCP/IP client/server support phased migrations without replacing the existing I/O. The legacy Ethernet gateways feature built-in PCCC emulation that enables Ethernet‑only PanelViews and PLC5/SLC5 interfaces. These routers incorporate an integrated web server and advanced diagnostics, which include packet capture and network statistics, to simplify configuration, monitoring, and fault finding.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3 569,59 € 3 569,59 €
10 Quote