A2502S-OA

ProSoft Technology
39-A2502S-OA
A2502S-OA

Mfr.:

Description:
Antennas 2dBi omni RP-SMA articulating 2.4/5GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ProSoft Technology
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
2.4 GHz, 4.9 GHz, 5.725 GHz
2.5 GHz, 5.35 GHz, 5.875 GHz
802.11a/b/g
Swivel
2 dBi
50 Ohms
2:1
- 20 C
+ 65 C
3
Direct Mount
Connector
RP-SMA Plug
150.7 mm
Brand: ProSoft Technology
Frequency Range: 2.4 GHz to 5 GHz
Polarisation: Vertical
Factory Pack Quantity: 1
Subcategory: Antennas
Tradename: Radiolinx
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,78 € 64,78 €
53,41 € 534,10 €
50,81 € 1 270,25 €
47,45 € 4 745,00 €