A5019NJ2-DP

ProSoft Technology
39-A5019NJ2-DP
A5019NJ2-DP

Mfr.:

Description:
Antennas 19dBi Panel N-Jack 2X MIMO antenna 5GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ProSoft Technology
Product Category: Antennas
RoHS:  
Outdoor Antennas
5.15 GHz
5.825 GHz
19 dBi
2 :1
1
SMD/SMT
Connector
N-Type Jack
5 GHz
190 mm
190 mm
20 mm
Brand: ProSoft Technology
Polarisation: Vertical
Factory Pack Quantity: 1
Subcategory: Antennas
Tradename: Radiolinx
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
447,27 € 447,27 €
390,16 € 3 901,60 €