H2019FNL

Pulse Electronics
673-H2019FNL
H2019FNL

Mfr.:

Description:
Audio & Signal Transformers 100Base-TX SMD PoE 350uH .65Ohms 1-Port

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio & Signal Transformers
RoHS:  
LAN Transformers
Module
SMD/SMT
100 kHz to 100 MHz
350 uH
1.5 kV
0 C
+ 70 C
Single
100 Base-TX PoE
SMT
12.7 mm
9.53 mm
6 mm
Tube
Brand: Pulse Electronics
Product Type: Audio & Signal Transformers
Shielding: Unshielded
Factory Pack Quantity: 40
Subcategory: Transformers
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504318090
CNHTS:
8504319000
USHTS:
8504312000
BRHTS:
85043100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Isolation Ethernet Magnetic Transformers

Pulse Electronics High Isolation Ethernet Magnetic Transformers meet IEEE 802.3 specifications and feature a compact footprint for use in space-restrictive appliances. These transformers offer high isolation for robust applications that require more isolation than traditional LAN applications. They provide safety isolation of up to 6kV and are ideal for both industrial and medical applications. The transformers come with multiple options for working voltages, isolation voltages, and surge/impulse. Pulse Electronics High Isolation Ethernet Magnetic Transformers also meet functional, basic, supplementary, and reinforced insulation requirements. Typical applications include 2-phase and 3-phase electricity meters, battery management solutions, AC motor drives, MRI machines, CPAP machines, and dialysis equipment.

In Stock: 321

Stock:
321 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,39 € 6,39 €
5,48 € 54,80 €
4,74 € 118,50 €
4,60 € 184,00 €
4,45 € 534,00 €
4,30 € 1 204,00 €
4,26 € 2 215,20 €
4,17 € 4 170,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,42 €
Min:
1