HBA2-24D2H6

Pulse Electronics
673-HBA2-24D2H6
HBA2-24D2H6

Mfr.:

Description:
DC/DC Converters - Through Hole 6k4V 24V/12V 2W DO DUAL OUTPUT ISO SIP

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: DC/DC Converters - Through Hole
RoHS:  
2 Output
2 W
21.6 VDC
26.4 VDC
12 V
85 mA
- 12 VDC
85 mA
6.4 kV
SIP-4
+ 85 C
- 40 C
HBA2
Brand: Pulse Electronics
Case Style: Encapsulated
Input Voltage: 21.6 VDC to 26.4 VDC
Mounting Style: Through Hole
Packaging: Tube
Factory Pack Quantity: 15
Subcategory: DC-DC Converters
Part # Aliases: 1102500103
Unit Weight: 3,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541600025
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
30
Expected 28/12/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,12 € 10,12 €
7,97 € 79,70 €
7,65 € 229,50 €
7,40 € 444,00 €
7,18 € 753,90 €
6,88 € 1 754,40 €
6,67 € 3 401,70 €
6,45 € 6 482,25 €