QPC6014TR7

Qorvo
772-QPC6014TR7
QPC6014TR7

Mfr.:

Description:
RF Switch ICs 5MHz - 6000MHz SPST +1.8V logic compatib

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Switch ICs
RoHS:  
SPST
5 MHz
6 GHz
1.05 dB
43 dB
- 40 C
+ 105 C
SMD/SMT
DFN-8
Si
QPC6014
Reel
Cut Tape
MouseReel
Brand: Qorvo
Development Kit: QPC6014PCK401
High Control Voltage: 5.5 V
Moisture Sensitive: Yes
Number of Switches: Single
Operating Supply Current: 75 uA
Product Type: RF Switch ICs
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Part # Aliases: QPC6014
Unit Weight: 275 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
5A991.b
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QPC6014 High Isolation SPST Switches

Qorvo QPC6014 High Isolation SPST Switches are Silicon On Insulator (SOI) Single Pole Single Throw (SPST) absorptive switches. These switches are designed for use in cellular, 3G, LTE, and other high-performance communication systems. The QPC6014 switches offer high isolation with excellent linearity and power handling ability. The blocking capacitors are not required on the RF ports and the RF2 port is ended into 50Ω in the off state. Qorvo QPC6014 switches are 1.8V positive logic consistent and operate in a frequency range of 5MHz to 6000MHz.

In Stock: 6 466

Stock:
6 466
Can Dispatch Immediately
On Order:
7 500
Expected 04/11/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,57 € 3,57 €
3,54 € 35,40 €
2,81 € 70,25 €
2,21 € 221,00 €
1,83 € 457,50 €
1,54 € 770,00 €
1,35 € 1 350,00 €
Full Reel (Order in multiples of 2500)
1,35 € 3 375,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.