Q2-F-1/4-01-SS500FT

Qualtek
562-Q2F14-SS500
Q2-F-1/4-01-SS500FT

Mfr.:

Description:
Heat Shrink Tubing & Sleeves 1/4 500FT SPOOL BLK

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Flame Retardant
Black
Polyolefin (PO)
152.4 m (500 ft)
6.4 mm (0.252 in)
3.2 mm (0.126 in)
2:1
Q2-F
Brand: Qualtek
Chemical Resistant: Yes
Dielectric Strength: 20 kV/mm
Family: Thin Wall Tubing
Features: Very flexible, resistant to common fluids and solvents
Flammability Rating: UL 224 VW-1
Minimum Shrink Temperature: + 70 C
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 5
Subcategory: Wire & Cable Management
Unit Weight: 1,709 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,66 € 50,66 €
46,65 € 233,25 €
43,20 € 432,00 €
39,31 € 3 931,00 €