EC21AUTFB-MINIPCIE

Quectel
277-C21AUTFBMINIPCIE
EC21AUTFB-MINIPCIE

Mfr.:

Description:
Mobile Modules Cat 1 + 3G + 2G, mPCIe form factor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Mobile Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
33 dBm
ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0
3.3 V
4.3 V
34 mA
34 mA
- 40 C
+ 85 C
Pad
32 mm x 29 mm x 2.4 mm
LTE Cat 1
Reel
Brand: Quectel
Product: GNSS, LTE Cat 1
Product Type: Cellular Modules
Protocol - GPS, GLONASS: GNSS
Factory Pack Quantity: 100
Subcategory: Wireless & RF Modules
Tradename: Wireless communication module
Type: LTE Module
Unit Weight: 10,450 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
86,93 € 8 693,00 €