EC25AFA-MINIPCIE

Quectel
277-EC25AFA-MINIPCIE
EC25AFA-MINIPCIE

Mfr.:

Description:
Multiprotocol Modules Cat 4 + 3G, 4Gbit ROM+2Gbit RAM, North America, mPCIe form factor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
700 MHz to 5 GHz
I2C, PCIe, PCM, UART, USB 2.0
3 V
3.6 V
- 35 C
+ 75 C
SMA
51 mm x 30 mm x 4.9 mm
LTE Cat 4
GNSS
Reel
Cut Tape
Brand: Quectel
Data Rate: 384 kb/s
Operating Supply Voltage: 3.3 V
Product: GNSS, LTE Cat 4
Product Type: Multiprotocol Modules
Factory Pack Quantity: 100
Subcategory: Wireless & RF Modules
Tradename: Wireless communication module
Type: Mini PCIe
Unit Weight: 10,450 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
200
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
78,38 € 78,38 €
66,61 € 666,10 €
65,58 € 3 279,00 €
Full Reel (Order in multiples of 100)
61,84 € 6 184,00 €