EC25EMGA-MINIPCIE

Quectel
277EC25EMGAMINIPCIE
EC25EMGA-MINIPCIE

Mfr.:

Description:
Mobile Modules Cat 4 + 3G + 2G, 4Gbit ROM+2Gbit RAM, Support B5, EMEA, Southeast Asia, mPCIe form factor

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Mobile Modules
I2C, USB 2.0, UART
3 V
3.6 V
- 35 C
+ 75 C
30 mm x 51 mm x 4.9 mm
IoT, LTE
Tray
Brand: Quectel
Mounting Style: SMD/SMT
Operating Supply Voltage: 3 V to 3.6 V
Product: LTE Module
Product Type: Cellular Modules
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Type: Cat 4 Module
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,96 € 16 240,00 €