EG95EFBTEA-512-SNND

Quectel
277-EG95EFBTEA-512
EG95EFBTEA-512-SNND

Mfr.:

Description:
Mobile Modules

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Mobile Modules
RoHS:  
ADC, I2C, PCM, SPI, UART, USB 2.0
3.3 V
4.3 V
31 mA
- 35 C
+ 75 C
29 mm x 25 mm x 2.3 mm
LTE Cat 4
Brand: Quectel
Operating Supply Voltage: 3.8 V
Product: LTE Cat 4
Product Type: Cellular Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
86,69 € 86,69 €
76,24 € 762,40 €
72,62 € 1 815,50 €
67,66 € 6 766,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
94,89 €
Min:
1