FC20-Q73

Quectel
277-FC20-Q73
FC20-Q73

Mfr.:

Description:
Multiprotocol Modules Wi-Fi 5, 802.11a/ b/ g/ n/ ac, 1 1, 2.4/ 5 GHz dual-band, Bluetooth 5.0 (QCA1023)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
RoHS:  
2.4 GHz, 5 GHz
17.5 dBm
SDIO, UART
3.3 V
3.3 V
- 40 C
+ 85 C
16.6 mm x 13 mm x 2.1 mm
Bluetooth 5.0
802.11 a/b/g/n/ac
Reel
Brand: Quectel
Data Rate: 433 Mb/s
Modulation Technique: 16QAM, 64 QAM, 256 QAM, BPSK, CCK, QPSK
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: Multiprotocol Modules
Security: WEP/TKIP/AES/WPA-PSK/WPA2-PSK
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Tradename: Wireless communication module
Unit Weight: 800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
ECCN:
5A991
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FC20 & FC30 Wi-Fi® Modules

Quectel Wireless Solutions FC20 and FC30 Wi-Fi® Modules offer high performance in an ultra-compact package, making them ideal for size-sensitive applications. The ultra-compact package provides reliable connectivity and can be easily embedded in size-constrained applications. The Wi-Fi Modules' advanced package allows for large-scale automated manufacturing and high cost-effectiveness and efficiency.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
5,67 € 5 670,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
28,47 €
Min:
1

Similar Product

Quectel FC20-Q93
Quectel
Multiprotocol Modules Wi-Fi&Bluetooth Module Ultra-compact LCC Package
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.