FC64EABMD

Quectel
277-FC64EABMD
FC64EABMD

Mfr.:

Description:
Multiprotocol Modules Wi-Fi 6, 802.11a/ b/ g/ n/ ac/ ax, 2 2 + 2 2, 2.4/ 5 GHz dual-band, Bluetooth 5.2, DBS, supports cellular module coexistence

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
RoHS:  
2.4 GHz, 5 GHz
7 dBm, 17 dBm
PCIe, PCM, UART
950 mV
1.95 V
- 30 C
+ 75 C
19.9 mm x 18 mm x 2.1 mm
Bluetooth 5.2
802.11 a/b/g/n/ac/ax
Reel
Brand: Quectel
Data Rate: 1.7745 Gb/s
Product: IEEE 802.11 a/b/g/n/ac/ax, Bluetooth 5.2
Product Type: Multiprotocol Modules
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
18,65 € 9 325,00 €