FCS962NLPAAMD

Quectel
277-FCS962NLPAAMD
FCS962NLPAAMD

Mfr.:

Description:
Multiprotocol Modules Wi-Fi 6 (dual band 2.4/5GHz) & Bluetooth 5.4 (Bluetooth LE Audio and BLE Long Range), SDI 3.0 interface, 1x antenna, -40 C to +85 C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
2.4 GHz, 5 GHz
UART
3 V
4.8 V
- 40 C
+ 85 C
12 mm x 12 mm x 1.55 mm
Bluetooth 5.4
WiFi 6
Reel
Cut Tape
Brand: Quectel
Data Rate: 11 Mb/s, 54 Mb/s, 72.2 Mb/s, 86.7 Mb/s, 143.4 Mb/s
Modulation Technique: DSSS/CCK/BPSK/QPSK/DBPSK/DQPSK/16QAM/64QAM/256QAM/1024QAM
Mounting Style: SMD/SMT
Product Type: Multiprotocol Modules
Protocol Supported: IEEE 802.11a/b/g/n/ac/ax
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FCS962N-LP Wi-Fi 6 & BLUETOOTH® 5.4 Modules

Quectel FCS962N-LP Wi-Fi® 6 and BLUETOOTH® 5.4 Modules are highly integrated industrial-grade modules that support Wi-Fi 6 and BLUETOOTH® 5.4. These modules support 2.4GHz and 5GHz dual-band frequencies and 1 x 1 SISO with integrated dual BLUETOOTH®. The FCS962N modules are available in an ultra-compact size of 12mm x 12mm x 1.55mm and support BLUETOOTH® LE audio and BLE long-range. The low profile and small size of the LCC package enable the module to be easily embedded in size-constrained applications and to provide reliable connectivity. The FCS962N-LP modules are designed for IoT applications to improve network efficiency, expand IoT applications, and save energy. These modules are particularly suitable for low-speed transmission scenarios. Typical applications include network cameras, video doorbells, smart homes, smart glasses, smart locks, smart speakers, smart lighting, and home appliances.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 14/08/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,34 € 11,34 €
9,86 € 98,60 €
9,35 € 233,75 €
8,64 € 864,00 €
8,22 € 2 055,00 €
7,92 € 3 960,00 €
Full Reel (Order in multiples of 1000)
7,92 € 7 920,00 €