FGM840RAAMD-4X-04

Quectel
277FGM840RAAMD4X04
FGM840RAAMD-4X-04

Mfr.:

Description:
Multiprotocol Modules Wi-Fi 4, 2.4/5 GHz Dual-Band,1x1 antenna,BLE 5.0, Antenna: 4th gen RF coax conn, -40 85C, 4MB flash

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
2.4 GHz, 5 GHz
RF Coaxial Connector
3 V
3.6 V
- 40 C
+ 85 C
RF Coaxial Connector
12.5 mm x 13.2 mm x 2.05 mm
BLE 5.0
Reel
Brand: Quectel
Core: ARM Cortex-M33, ARM Cortex-M23
Data Rate: 54 Mb/s
Features: BLE 5.0 and Wi-Fi Pairing Via Bluetooth
Memory Size: 4 MB
Modulation Technique: DBPSK/DQPSK/CCK/BPSK/QPSK/16QAM/64QAM
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product: Modules
Product Type: Multiprotocol Modules
Receiver Sensitivity: - 99 dBm, - 94 dBm, -100 dBm
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Type: Wi-Fi 4, BLE 5.0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
6,73 € 6 730,00 €