FLM140DAATB-0P-04

Quectel
277-FLM140DAATB-0P04
FLM140DAATB-0P-04

Mfr.:

Description:
Multiprotocol Modules

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
RoHS:  
2.4 GHz
ADC, GPIO, PWM, UART
3 V
3.6 V
- 40 C
+ 85 C
17.91 mm x 14.99 mm x 2.8 mm
Bluetooth 5.2
802.11 b/g/n
Brand: Quectel
Core: ARM968
Product: 802.11 b/g/n, Bluetooth 5.2
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
77,51 € 77,51 €
65,49 € 654,90 €
65,15 € 1 628,75 €
62,70 € 6 270,00 €
250 Quote