L89HA-S90

Quectel
277-L89HA-S90
L89HA-S90

Mfr.:

Description:
GNSS / GPS Modules Dual Band L1+Navic, integrated antenna, (Airoha 3335) - for Indian market only

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: GNSS / GPS Modules
RoHS:  
1.176 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz
13 s
- 147 dBm
1.8 m
3.3 V
3.3 V
99 mA
I2C, UART
+ 85 C
BeiDou, Galileo, IRNSS, GPS, GLONASS, QZSS
Reel
Cut Tape
Brand: Quectel
Dimensions: 26.4 mm x 18.4 mm x 6.8 mm
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product Type: GPS Modules
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8529905000
USHTS:
8526910020
ECCN:
7A994
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 249

Stock:
249 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,73 € 12,73 €
11,08 € 110,80 €
10,50 € 262,50 €
9,72 € 972,00 €
Full Reel (Order in multiples of 250)
9,24 € 2 310,00 €
8,91 € 4 455,00 €
2 500 Quote