SC600TEMNA-E53-UGADA

Quectel
277-600TEMNAE53UGADA
SC600TEMNA-E53-UGADA

Mfr.:

Description:
Multiprotocol Modules Smart Modules

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
RoHS:  
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz
33 dBm
ADC, Audio, GPIO, I2C, MIPI-CSI, MIPI-DSI, PWM, SD Card, SPI, UART, USB 2.0, Video
3.55 V
4.4 V
- 35 C
+ 65 C
Pad
44 mm x 43 mm x 2.85 mm
Bluetooth 4.2
LTE Cat 6
GNSS
Reel
Brand: Quectel
Data Rate: 50 Mb/s, 300 Mb/s
Moisture Sensitive: Yes
Operating Supply Voltage: 3.8 V
Product: Bluetooth 4.2, GNSS, LTE Cat 6
Product Type: Multiprotocol Modules
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Tradename: Wireless communication module
Unit Weight: 11,750 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
ECCN:
5A991
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
116,23 € 29 057,50 €