YECA000J1AM

Quectel
277-YECA000J1AM
YECA000J1AM

Mfr.:

Description:
Antennas External Antenna, Low Profile, Adhesive mount, 60.0 16.0 6.3mm, Monopole, 4G*1,213mm, RG174, SMA Male, RoHS&REACH Compliant

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
Monopole Antenna
700 MHz, 1.71 GHz
960 MHz, 2.69 GHz
Cellular, NBIoT, LTE
Straight
4.7 dBi
50 Ohms
5.4
- 40 C
+ 85 C
Monopole
Adhesive Mount
Connector
SMA Male
2100 MHz, 1900 MHz, 1800 MHz. 1700 MHz, 850 MHz, 2600 MHz, 900 MHz, 1500 MHz, 700 MHz, 800 MHz, 3500 MHz
Bulk
Brand: Quectel
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

YECA000J1AM 4G Adhesive Mount Rubber Antenna

Quectel YECA000J1AM 4G Adhesive Mount Rubber Antenna is an ultra-wide-band antenna that provides broad coverage from 700MHz to 960MHz and 1710MHz to 2690MHz. This antenna offers backward compatibility to support 3G, 2G networks, LTE Cat-M, and narrowband IoT (NB-IoT). The YECA000J1AM 4G antenna is available with a 213mm cable length and terminated with a SMA male connector. This antenna features a low-profile, terminal-mount omnidirectional antenna. The YECA000J1AM 4G antenna is an active antenna that offers high efficiency across all operating bands. This antenna is ideal for discreet applications, easy to install, and offers maximum durability thanks to its PC+ABS enclosure. Typical applications include asset tracking, fleet management, and IoT sensors and modules.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
140
40
Pending
100
Expected 31/07/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,84 € 4,84 €
3,71 € 37,10 €
3,24 € 162,00 €
3,10 € 310,00 €
2,95 € 737,50 €
2,86 € 1 430,00 €
2,73 € 2 730,00 €
2,65 € 6 625,00 €
5 000 Quote