0882-SS

RAF Electronic Hardware
761-0882-SS
0882-SS

Mfr.:

Description:
Screws & Fasteners 5/16HD X 11/16 X 10-32 Thd Captive Panel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Screws & Fasteners
RoHS:  
Screws
Panel Screw
10-32
17.46 mm
Stainless Steel
Unplated
Pan Head
Brand: RAF Electronic Hardware
Outside Diameter: 7.94 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7318156070
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
97 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,05 € 8,05 €
7,58 € 189,50 €
7,31 € 365,50 €
7,08 € 708,00 €
6,90 € 1 725,00 €
6,75 € 3 375,00 €
6,63 € 6 630,00 €
2 500 Quote