1109-2-AL

RAF Electronic Hardware
761-1109-2-AL
1109-2-AL

Mfr.:

Description:
Standoffs & Spacers 3/16 Rd X 1/4 X .090 ID Round Spacer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
6.35 mm
Aluminum
4.76 mm
Unplated
Brand: RAF Electronic Hardware
Inside Diameter: 2.29 mm
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
814 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,30 € 1,30 €
1,11 € 11,10 €
1,10 € 110,00 €
1,05 € 525,00 €
1,00 € 1 000,00 €
0,985 € 2 462,50 €
0,973 € 4 865,00 €
0,963 € 9 630,00 €
25 000 Quote