1237-25-N

RAF Electronic Hardware
761-1237-25-N
1237-25-N

Mfr.:

Description:
Standoffs & Spacers 1/2 Rd X 1 1/2 X .252 ID Round Spacer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
38.1 mm
Nylon
12.7 mm
Brand: RAF Electronic Hardware
Inside Diameter: 6.4 mm
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
1 449 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,82 € 5,82 €
5,28 € 52,80 €
4,07 € 407,00 €
3,69 € 922,50 €
3,66 € 1 830,00 €
3,53 € 8 825,00 €
5 000 Quote