1285-31-SS

RAF Electronic Hardware
761-1285-31-SS
1285-31-SS

Mfr.:

Description:
Standoffs & Spacers 3/4 Rd X 5/8 X .315 ID Round Spacer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
15.88 mm
Stainless Steel
19.05 mm
Brand: RAF Electronic Hardware
Inside Diameter: 8 mm
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
6 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,69 € 16,69 €
15,52 € 77,60 €
14,86 € 148,60 €
13,72 € 343,00 €
13,35 € 667,50 €
12,80 € 1 280,00 €
12,66 € 3 165,00 €
12,33 € 6 165,00 €