7165-SS

RAF Electronic Hardware
761-7165-SS
7165-SS

Mfr.:

Description:
Screws & Fasteners 3/16HD X 1.00 TL X 8-32 Thd Thumb Screw,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Screws & Fasteners
RoHS:  
Screws
Thumb Screw
8-32
34.93 mm
Stainless Steel
Unplated
Round, Knurled
Brand: RAF Electronic Hardware
Outside Diameter: 4.76 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,21 € 15,21 €
11,59 € 115,90 €
10,15 € 253,75 €
9,57 € 478,50 €
9,12 € 912,00 €
8,74 € 2 185,00 €
8,54 € 4 270,00 €
8,36 € 8 360,00 €
2 500 Quote