MB85RS512TPNF-G-AMERE2

RAMXEED
249-MB85RS512TPNFGAE
MB85RS512TPNF-G-AMERE2

Mfr.:

Description:
F-RAM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RAMXEED
Product Category: F-RAM
Reel
Cut Tape
Brand: RAMXEED
Moisture Sensitive: Yes
Product Type: FRAM
Factory Pack Quantity: 1500
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542320000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wide Voltage Range SPI FeRAMs

RAMXEED Wide Voltage Range SPI FeRAMs supports high memory capacity of up to 4Mbit. These FeRAMs operate from a 1.7V to 3.6V voltage range, enabling operation over a wide range of voltages. The wide voltage range FeRAMs use the Serial Peripheral Interface (SPI) and offer exceptional endurance, with up to 10¹⁴ read/write cycles. These FeRAMs feature up to 40MHz operating frequency and high data retention. The wide voltage range FeRAMs are available in multiple packages such as SOP‑8, DFN‑8, SON‑8, and WL‑CSP.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1 500
Expected 19/10/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,00 € 10,00 €
9,31 € 93,10 €
9,02 € 225,50 €
8,82 € 441,00 €
8,60 € 860,00 €
8,32 € 2 080,00 €
8,12 € 4 060,00 €
7,79 € 7 790,00 €
Full Reel (Order in multiples of 1500)
7,79 € 11 685,00 €