R05CT05S-R

RECOM Power
919-R05CT05S-R
R05CT05S-R

Mfr.:

Description:
DC/DC Converters - SMD 0.5W 100mA 4.5Vin 3.3/3.7/5.0/5.4Vout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
500 mW
5 V
5.5 V
3.3 V
100 mA
- 5 V
5 kV
10.3 mm
7.5 mm
2.65 mm
Industrial
RxxCTxxS
Brand: RECOM Power
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 500
Subcategory: DC-DC Converters
Tradename: Econoline
Part # Aliases: 10019923
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

3D Power Packaging for Low Power DC/DC Converters

RECOM Power has implemented 3D assembly techniques to utilize the Z-axis in its next-generation of DC/DC converter modules. DC/DC converter modules are required to be handled, placed, and soldered like a standard SMT component while maintaining a low profile to match modern electronic devices. Therefore, the footprint must remain small to be superior over using a converter module instead of a discrete design.

SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.

R05CT05S DC/DC Converters

RECOM Power R05CT05S DC/DC Converters are extremely compact 0.5W SMD DC/DC converters with high isolation. This series comes in a 10.3mm x 7.5mm x 2.6mm, 16-pin SOIC SMD package. These uniquely robust converters boast an ultra-wide temperature range of -40°C to +140°C and 5kVAC reinforced isolation. These DC/DC converters offer 5V or 3.3V post-regulated, selectable outputs, low EMI emissions, and a 2MOPP rating. RECOM Power R05CT05S DC/DC Converters are a cost-effective option ideal for medical, Industrial Internet of Things (IIoT), gate driver, and sensor applications.

In Stock: 321

Stock:
321 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,98 € 9,98 €
9,61 € 48,05 €
9,46 € 94,60 €
9,25 € 231,25 €
9,10 € 455,00 €
8,95 € 895,00 €
8,76 € 2 190,00 €
Full Reel (Order in multiples of 500)
8,62 € 4 310,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Poly Bags
Availability:
In Stock
Price:
11,40 €
Min:
1

Similar Product

RECOM Power R05CT05S-CT
RECOM Power
DC/DC Converters - SMD 0.5W 100mA 4.5Vin 3.3/3.7/5.0/5.4Vout