RAC04-05SC/230

RECOM Power
919-RAC04-05SC/230
RAC04-05SC/230

Mfr.:

Description:
Power Supplies - Board Mount 4W 5V 800mA 80-264VIN

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Supplies - Board Mount
RoHS:  
4 W
80 VAC to 264 VAC
1 Output
5 VDC
800 mA
Through Hole
Encapsulated
3.75 kVAC
75%
36.7 mm
27.2 mm
17.1 mm
RAC04-S_DC/230
Brand: RECOM Power
Compliance: CAN/CSA; EAC; ERP; IEC; RoHS; UL
Dimensions: 36.7 mm x 27.2 mm x 17.mm
Industry: Industrial
Input Frequency: 47 Hz to 440 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Packaging: Tube
Product: AC/DC Output Modules
Product Type: AC-DC Power Modules
Factory Pack Quantity: 12
Subcategory: Power Supplies
Tradename: Powerline
Part # Aliases: 20000954
Unit Weight: 31,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
JPHTS:
850440090
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RAC04-C/230 4W Single/Dual Output AC/DC Converters

RECOM Power RAC04-C/230 4W Single/Dual Output AC/DC Converters are fully certified regulated AC/DC converters in an encapsulated PCB-mount package style. The RAC04-C/230 components offer 3.75kVAC isolation and 100mW no-load power consumption. These converters have SC-protected single, as well as dual outputs and meet EN55022 class B without any external components. Ideal uses include board-level power supplies, home automation, instrumentation systems, and standby applications.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,73 € 17,73 €
16,96 € 84,80 €
16,22 € 194,64 €
16,00 € 384,00 €
15,70 € 942,00 €
15,40 € 1 663,20 €
15,00 € 3 780,00 €
14,68 € 7 398,72 €
1 008 Quote

Similar Product

RECOM Power RAC04-05SK/277
RECOM Power
Power Supplies - Board Mount 4W 80-305Vin 05Vout 800mA