RCD-24-0.30/PL/A-R

RECOM Power
919-RCD-24-0.3/PLAR
RCD-24-0.30/PL/A-R

Mfr.:

Description:
LED Power Supplies 0.3A LED-Driver REG 4.5-36Vin 2-35Vout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: LED Power Supplies
RoHS:  
Constant Current (CC)
0 A to 300 mA
2 VDC to 35 VDC
10.5 W
4.5 VDC to 36 VDC
With Dimming
1 Output
SMD/SMT
31 mm (1.22 in)
11.4 mm (0.449 in)
6.6 mm (0.26 in)
Industrial
RCD-24PL
Brand: RECOM Power
Compliance: RoHS; UL
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Open Frame
Packaging: Reel
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 400
Subcategory: Power Supplies
Tradename: Lightline
Part # Aliases: 81000038
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RCD-24 Lightline Regulated DC/DC Converters

RECOM Power RCD-24 Regulated DC/DC Converters are a step-down constant current source designed for driving high power white LEDs. With several standard output currents available (300mA, 350mA, 500mA, 600mA, 700mA, 1000mA, and 1200mA), these compact drivers can be used with a wide range of LED applications. The components feature very high efficiency, a wide input voltage range, high ambient temperature range, and two means of dimming-PWM/digital control and analog voltage dimming, both of which are independent and can be combined. These drivers are designed to be as reliable as the LEDs they are driving, even at the full operating temperature.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 400   Multiples: 400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 400)
10,48 € 4 192,00 €
10,47 € 8 376,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
14,17 €
Min:
1