REC15-1205D/H3/M

RECOM Power
919-REC15-1205D/H3/M
REC15-1205D/H3/M

Mfr.:

Description:
DC/DC Converters - Through Hole 15W9-18VIN +/-5V THT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
15 W
9 V
18 V
5 V
1.5 A
- 5 V
1.5 A
3 kV
DIP-6
50.8 mm (2 in)
25.4 mm (1 in)
10.2 mm (0.402 in)
Industrial
REC15-S_D(Z)/M
Brand: RECOM Power
Compliance: CAN/CSA; IEC; REACH; RoHS; UL
Input Voltage: 9 V to 18 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Tradename: Econoline
Part # Aliases: 10016338
Unit Weight: 27 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

REC15-M ECONOLINE 15W DC-DC Converters

RECOM Power REC15-M ECONOLINE 15W DC-DC Converters offer single and dual regulated outputs in a 2" x 1" package with industry-standard pin-out and remote on/off control. The components are available with 2kVDC or 3kVDC isolation and are suitable for higher power industrial applications. The REC15-M converters can deliver 150% rated power for short periods of time to cope with applications with large capacitive loads or high start-up currents. Standard features include efficiency up to 87%, remote on/off control, and continuous short circuit protection.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
66,32 € 66,32 €
63,86 € 319,30 €
62,76 € 627,60 €
62,11 € 1 242,20 €
61,61 € 3 080,50 €
61,13 € 6 113,00 €
200 Quote