REM4A-0505S

RECOM Power
919-REM4A-0505S
REM4A-0505S

Mfr.:

Description:
DC/DC Converters - Through Hole 4W 4.5-12Vin 05Vout 700mA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
Isolated
1 Output
4 W
4.5 V
12 V
5 V
700 mA
5 kV
DIP-16
24.3 mm (0.957 in)
14.4 mm (0.567 in)
10.2 mm (0.402 in)
Medical, Industrial
REM4A
Application: Building and Home Automation, Industrial and Automation, Medical, Test and Measurements
Brand: RECOM Power
Dimensions: 24.3 mm x 14.4 mm x 10.2 mm
Input Voltage: 4.5 VDC to 12 VDC
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Tradename: Medline DC/DC
Part # Aliases: 51002608
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

REMxA Regulated DC/DC Converters

RECOM Power REMxA Regulated DC/DC Converters with a 2:1 wide input voltage range come in a 24.3mm x 14.4mm footprint and DIP16/SMD packages. These medical-grade DC-DC converters feature single/dual outputs, reinforced 250VAC continuous working isolation, ≥8mm creepage and clearance distance, and up to 5kVAC/1 minute reinforced insulation. The REMxA devices are IEC/EN/UL 60601 and 62368-1 certified. These converters are used in applications such as medical, test and measurement, automation, and distributed power architectures. RECOM REM2A DC-DC converters operate within the -40°C to +90°C ambient temperature range without derating and offer 2W power. The REM4A DC-DC converters operate within a -40°C to +80°C ambient temperature range without derating and offer 4W power.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,78 € 35,78 €
34,43 € 172,15 €
33,92 € 339,20 €
33,39 € 667,80 €
32,59 € 1 629,50 €
32,07 € 3 207,00 €
31,38 € 6 276,00 €