RHV2-0512D/R20

RECOM Power
919-RHV2-0512D/R20
RHV2-0512D/R20

Mfr.:

Description:
DC/DC Converters - Through Hole 2W 5Vi +/-12Vo 84mA Unreg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
2 W
4.5 V
5.5 V
12 V
84 mA
- 12 V
84 mA
20 kV
SIP-16
45 mm (1.772 in)
15 mm (0.591 in)
17 mm (0.669 in)
Industrial
RHV2
Brand: RECOM Power
Dimensions: 45 mm x 15 mm x 17 mm
Input Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Tradename: Econoline
Part # Aliases: 10019651
Unit Weight: 19,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RHV2-R20 & RHV3-R20 DC/DC Converters

RECOM Power RHV2-R20 and RHV3-R20 DC/DC Converters feature exceptionally high 20kVDC (12.5KVAC/1min) isolation in a compact SIP16 case. Input voltages range from 5VDC, 12VDC, or 24VDC with outputs of 5V, 12V, 24V, ±5V, or ±12V. These RECOM Power devices offer low isolation capacitance of 4pF, reinforced isolation, and an operating temperature range of -40°C to +80°C or +85°C without derating. Applications include vacuum monitoring, X-ray equipment, HVAC dust extraction systems, and other high-voltage industrial applications requiring a very high isolation remote power supply.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,03 € 21,03 €
20,25 € 101,25 €
19,92 € 199,20 €
19,49 € 389,80 €
19,17 € 958,50 €
18,86 € 1 886,00 €
18,46 € 3 692,00 €
17,46 € 8 730,00 €