RP100-4824SFW/N

RECOM Power
919-RP100-4824SFWN
RP100-4824SFW/N

Mfr.:

Description:
DC/DC Converters - Through Hole 100W 18-75Vin 24Vout 4200mA negative

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
100 W
18 VDC
75 VDC
24 V
4.2 A
2.25 kV
50.8 mm (2 in)
25.4 mm (1 in)
11.5 mm (0.453 in)
Industrial
+ 110 C
- 40 C
RP100-FW
Brand: RECOM Power
Dimensions: 50.8 mm x 25.4 mm x 11.5 mm
Input Voltage: 18 VDC to 75 VDC
Mounting Style: Through Hole
Subcategory: DC-DC Converters
Part # Aliases: 21000803
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541600050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RP50-AW & RP100-FW DC/DC Converters

RECOM Power RP50-AW and RP100-FW DC/DC Converters feature a 4:1 wide input range and ensure reliable operation in harsh environments. These converters are high-performance 50W (RP50-AW) and 100W (RP100-FW) isolated DC/DC converters. The RP50-AW and RP100-FW DC/DC converters offer 2.25kVDC isolation and comprehensive protection features, including OVP, OLP, OTP, and continuous short-circuit protection. These converters provide an operating temperature range of -40°C to +110°C, altitude capability up to 5000m, and optional heat sink versions for improved thermal performance. The RP50-AW and RP100-FW DC/DC converters meet RoHS and REACH standards. Typical applications include industrial and automation, test and measurement, transportation, datacom and telecom, battery management systems, and EV charging infrastructure.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 9   Multiples: 9
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
122,70 € 1 104,30 €
121,29 € 2 183,22 €
117,10 € 3 161,70 €
115,69 € 6 247,26 €