RPM3.3-3.0-CT

RECOM Power
919-RPM3.3-3.0-CT
RPM3.3-3.0-CT

Mfr.:

Description:
DC/DC Converters - SMD 3-17Vin 3.3Vout 3A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
3 V
17 V
3.3 V
3 A
LGA-25
12.2 mm (0.48 in)
12.2 mm (0.48 in)
3.75 mm (0.148 in)
Industrial
RPM-3.0
Brand: RECOM Power
Case Style: Enclosure
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Tube
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 30
Subcategory: DC-DC Converters
Tradename: Innoline
Part # Aliases: 80099366
Unit Weight: 1,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.

Highly Efficient Switching Regulators

RECOM Power Highly Efficient Switching Regulators are cost-effective, non-isolated modular, tiny drop-in solutions. These RECOM Power regulators are highly efficient, with accurate output voltages, extensive input voltage ranges, and wide operating temperature ranges.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,87 € 5,87 €
5,72 € 28,60 €
5,62 € 56,20 €
5,45 € 163,50 €
5,24 € 314,40 €
5,11 € 613,20 €
4,95 € 1 336,50 €
4,83 € 2 463,30 €
4,76 € 4 855,20 €