RPX-0.5Q-R

RECOM Power
919-RPX-0.5Q-R
RPX-0.5Q-R

Mfr.:

Description:
DC/DC Converters - SMD 2.5W 4-36Vin 5Vout 0.5A Reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
4 V
36 V
24 V
500 mA
QFN
5 mm (0.197 in)
3 mm (0.118 in)
1.6 mm (0.063 in)
Industrial
RPX-0.5Q
Brand: RECOM Power
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 500
Subcategory: DC-DC Converters
Tradename: Innoline
Part # Aliases: 80000279
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.

RPX-0.5Q & RPX-1.5Q AEC-Q100 DC/DC Converters

RECOM Power RPX-0.5Q and RPX-1.5Q AEC-Q100 DC/DC Converters are automotive-grade buck converters with an integrated inductor in a compact 3mm x 5mm x 1.6mm thermally-enhanced QFN package with wettable flanks (various models). Operating within a -40°C to +125°C temperature range, the RPX-0.5Q and RPX-1.5Q components feature an input range from 4VDC to 36VDC, allowing 5V, 12V, or 24V supply voltages to be used. The output voltage can be set with two resistors ranging from 0.8VDC up to 30VDC (1.5A) or 34VDC (0.5A). These devices are fully protected against continuous short circuits, output overcurrent, or over-temperature faults. The RECOM Power RPX-0.5Q and RPX-1.5Q AEC-Q100, DC/DC Converters, are ideal for automotive, electric vehicle (EV), and harsh environment designs.

Automotive Application Solutions

RECOM Power offers a wide range of DC-DC converters suitable for automotive environments. DC-DC converters used in automotive applications must meet AEC-Q specifications for stress testing, performance, and production process control, establishing the reliability of the parts in their end applications. For the molded DC-DCs that integrate all components, including magnetics, the appropriate standard is AEC-Q100, intended for integrated circuits. These parts are also required to have a quality system that is compliant with ISO/TS 16949, including a Product Part Approval Process (PPAP), ensuring the continuing quality of manufactured parts.

In Stock: 2 436

Stock:
2 436 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,13 € 5,13 €
5,04 € 25,20 €
4,96 € 49,60 €
4,76 € 119,00 €
4,59 € 229,50 €
Full Reel (Order in multiples of 500)
3,90 € 1 950,00 €
3,87 € 3 870,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Poly Bags
Availability:
In Stock
Price:
5,52 €
Min:
1

Similar Product

RECOM Power RPX-0.5Q-CT
RECOM Power
DC/DC Converters - SMD 2.5W 4-36Vin 5Vout 0.5A