V-LD1-RFB-00M-01

RFbeam
62-V-LD1-RFB-00M-01
V-LD1-RFB-00M-01

Mfr.:

Description:
Distance Sensor Modules - Open Frame 61GHz digital distance sensor, mm-accuracy, low power

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
RFbeam
Product Category: Distance Sensor Modules - Open Frame
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
50 mm to 50 m
1 mm
1.71 VDC
1.89 VDC
45 mA
SMD/SMT
- 40 C
+ 85 C
Brand: RFbeam
Operating Supply Voltage: 1.8 V
Packaging: Reel
Packaging: Cut Tape
Product Type: Open Frame Distance Sensor Modules
Series: V-LDx
Factory Pack Quantity: 100
Subcategory: Distance Sensors
Tradename: V-LD1
Type: Digital Distance Sensor
Unit Weight: 4,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9015100000
CNHTS:
9015109000
CAHTS:
9015100000
USHTS:
9015104000
JPHTS:
901510000
KRHTS:
9015100000
MXHTS:
9015100100
BRHTS:
90151000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

V-LD1 Digital Distance Sensor

RFbeam V-LD1 Digital Distance Sensor is an easy-to-use 61GHz Frequency Modulated Continuous Wave (FMCW) distance radar sensor with integrated signal processing. This sensor consumes ultra-low power and displays fast start-up time. The V-LD1 digital distance sensor features 170° x 60° degrees of beam width, 1.8V typical supply voltage, and up to 50m distance measurement. This distance sensor supports RAW data readout and an integrated bootloader for firmware updates. The V-LD1 digital distance sensor comes in an ultra-small SMD package with form factor (12mm x 16mm). This digital sensor operates at -40°C to 85°C temperature range, 250mA maximum peak current, and 63GHz maximum transmitter frequency.

In Stock: 90

Stock:
90 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,34 € 43,34 €
Full Reel (Order in multiples of 100)
43,34 € 4 334,00 €