BD80GC0MEFJ-ME2

ROHM Semiconductor
755-BD80GC0MEFJ-ME2
BD80GC0MEFJ-ME2

Mfr.:

Description:
LDO Voltage Regulators IC Pwr Linear Reg Single Output LDO

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
HTSOP-J8
8 V
1 A
1 Output
Positive
4.5 V
14 V
Fixed
- 40 C
+ 105 C
600 mV
AEC-Q100
BD80GC0MEFJ
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Dropout Voltage - Max: 900 mV
Ib - Input Bias Current: 900 uA
Line Regulation: 25 mV
Load Regulation: 25 mV
Pd - Power Dissipation: 2.11 W
Product: Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Automotive LDO Regulator
Voltage Regulation Accuracy: 1 %
Part # Aliases: BD80GC0MEFJ-M
Unit Weight: 54 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive LDO Regulators & Voltage Trackers

ROHM Automotive LDO Regulators and Voltage Trackers are AEC-Q100 qualified and include general-purpose 3-terminal models featuring low-power consumption, high-current capability, and high-voltage resistance. These ROHM LDO regulators and voltage trackers also feature low quiescent current, space-saving, high-efficiency, buck-boost automatic switching control, and low-voltage operation solutions. The automotive LDO regulators and voltage trackers operate at various supply voltage ranges, and the maximum output current varies between 0.07A to 1.5A. These LDO regulators offer different part types LDO, LDO with voltage tracker, LDO regulators with watchdog timer, and voltage trackers only. The automotive LDO regulators and voltage trackers are ideally used in cellular phones, automotive applications, home electric appliances, consumer equipment, and industrial appliances.

Automotive Solutions

ROHM Automotive Solutions contribute to the continuing evolution of the automotive sector through a stable, long-term supply of high-quality products. An expansive lineup supports the transition towards increased electrification and connectivity. ROHM can provide optimized solutions to suit various customer needs by focusing on safety, comfort, and the environment.

In Stock: 3 741

Stock:
3 741 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,27 € 1,27 €
0,92 € 9,20 €
0,832 € 20,80 €
0,735 € 73,50 €
0,689 € 172,25 €
0,661 € 330,50 €
0,632 € 632,00 €
Full Reel (Order in multiples of 2500)
0,599 € 1 497,50 €
0,596 € 2 980,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.