BU7233F-E2

ROHM Semiconductor
755-BU7233F-E2
BU7233F-E2

Mfr.:

Description:
Analog Comparators Input Full Swing, Low Power Open-Drain Comparator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOP-8
2 Channel
Open Drain
General Purpose
1.8 V
5.5 V
10 uA
6 mA
11 mV
1 pA
- 40 C
+ 85 C
BU7233F
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
CMRR - Common Mode Rejection Ratio: 80 dB
Ios - Input Offset Current: 1 pA
Pd - Power Dissipation: 540 mW
Product: Analog Comparators
Product Type: Analog Comparators
PSRR - Power Supply Rejection Ratio: 80 dB
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Part # Aliases: BU7233F
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Comparators

ROHM Semiconductor Analog Comparators offer a variety of features and ranges. The Analog Comparators feature choices of output types, including open-collector, push-pull, and open-drain. ROHM Analog Comparators provide 1-, 2- or 4-channel versions and a power supply range of 18V to 36V. The devices have various packages, including SOP14, SSOP-B14, MSOP8, and HVSOF5. Additionally, the Comparators have an operating temperature range of -40°C to +125°C. The Analog Comparators have a wide array of features designed to meet a variety of needs.

In Stock: 1 842

Stock:
1 842 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,697 € 0,70 €
0,498 € 4,98 €
0,448 € 11,20 €
0,393 € 39,30 €
0,366 € 91,50 €
0,351 € 175,50 €
0,338 € 338,00 €
Full Reel (Order in multiples of 2500)
0,323 € 807,50 €
0,315 € 1 575,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.