RGPR10BM40FHTL
See Product Specifications
Mfr.:
Description:
IGBTs 430V 20A 1.6V Vce Ignition IGBT
Datasheet
Models
Other
Specification Sheets
SPICE Models
Technical Resources
Test/Quality Data
- TARIC:
- 8541290000
- CNHTS:
- 8541290000
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 854129000
- MXHTS:
- 8541299900
- ECCN:
- EAR99
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
In Stock: 2 793
-
Stock:
-
2 793 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
22 Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 2,43 € | 2,43 € | |
| 1,57 € | 15,70 € | |
| 1,08 € | 108,00 € | |
| 0,869 € | 434,50 € | |
| 0,82 € | 820,00 € | |
| Full Reel (Order in multiples of 2500) | ||
| 0,79 € | 1 975,00 € | |
| 0,765 € | 3 825,00 € | |
Finland

ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.
Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.
5-0617-50