RRC2130

RRC Power Solutions
328-RRC2130
RRC2130

Mfr.:

Description:
Battery Packs Smart Battery Pack, 7.2V, 4.17Ah, 30.02Wh, 2s1p

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Product Attribute Attribute Value Select Attribute
RRC Power Solutions
Product Category: Battery Packs
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Rechargeable
2 Battery
7.2 V
4170 mAh
Lithium Ion (Li-Ion)
Pressure Contact
150.6 mm
86.2 mm
2S1P
0 C
+ 45 C
Brand: RRC Power Solutions
Depth / Thickness: 8.35 mm
Output Current: 6 A
Product Type: Battery Packs
Series: RRC21XX
Factory Pack Quantity: 48
Subcategory: Battery
Type: Standard Battery Pack
Part # Aliases: 110088
Unit Weight: 165 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8507609000
USHTS:
8507600090
JPHTS:
850760000
MXHTS:
8507600100
BRHTS:
85076000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: