SC1559

358-SC1559
SC1559

Mfr.:

Description:
System-On-Modules - SOM CM5002032 2GB RAM 32GB

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Raspberry Pi
Product Category: System-On-Modules - SOM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Broadcom
BCM2712
2 GB
5 V
CSI, DPI, DSI, Ethernet, GPIO, HDMI, I2C, MIPI-CSI-2, MIPI-DSI, PCIe, PCM, SDIO, SPI, UART, USB 2.0
- 20 C
+ 85 C
55 mm x 40 mm x 4.7 mm
Bulk
Battery Backup Switching: Backup Battery
Brand: Raspberry Pi
Chipsets: Cortex-A76
Memory Type: DDR4
Number of Cores: 4 Core
On-Board Storage Size: 32 GB
On-Board Storage Type: eMMC
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 250
Subcategory: Computing
Part # Aliases: CM5002032
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8471500000
CNHTS:
8471504090
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Compute Modules 5 (CM5)

Raspberry Pi Compute Modules 5 (CM5) are System-on-Modules (SoMs) feature BCM2712, quad-core Cortex®-A76 (Arm®v8) 64-bit System-on-Chip (SoC) at 2.4GHz. These modules are available with multiple eMMC storage densities (from 0GB (Lite) to 64GB), DRAM densities (2GB, 4GB, 8GB, and 16GB), and wireless and non-wireless variants. The Compute Modules 5 feature a 4kp60 HEVC decoder, Gigabit Ethernet PHY supporting IEEE 1588, and a USB 2.0 port (high speed). These modules include a single 5V PSU input that supports USB PD for up to 5A at 5V. The Compute Modules 5 are ideal for embedded applications.

Availability

Stock: