15KP70A-T

Rectron
583-15KP70A-T
15KP70A-T

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes TVS,R-6,15000W,10%,Unidir

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: ESD Protection Diodes / TVS Diodes
TVS Diodes
Axial
15KP
Reel
Brand: Rectron
Breakdown Voltage: 78.2 V
Clamping Voltage: 113.6 V
Ipp - Peak Pulse Current: 132.9 A
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 55 C
Number of Channels: 1 Channel
Package/Case: R6-2
Pd - Power Dissipation: 8 W
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 15 kW
Factory Pack Quantity: 800
Subcategory: ESD Protection Diodes / TVS Diodes
Working Voltage: 70 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 800   Multiples: 800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 800)
2,39 € 1 912,00 €