BZX84C3V3-T1

Rectron
583-BZX84C3V3-T1
BZX84C3V3-T1

Mfr.:

Description:
Zener Diodes 3.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Zener Diodes
RoHS:  
3.3 V
SMD/SMT
SOT-23
500 mW
5 %
5 uA
95 Ohms
- 65 C
+ 150 C
Single
5 mA
Reel
Cut Tape
MouseReel
BZX84C
Brand: Rectron
Height: 1 mm
Ir - Reverse Current: 5 uA
Length: 2.9 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Width: 1.3 mm
Zener Current: 5 uA
Part # Aliases: BZX84C3V3
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 13 024

Stock:
13 024 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,421 € 0,42 €
0,285 € 2,85 €
0,18 € 18,00 €
0,113 € 56,50 €
0,099 € 99,00 €
Full Reel (Order in multiples of 3000)
0,086 € 258,00 €
0,073 € 438,00 €
0,066 € 594,00 €
0,058 € 1 392,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.