CMBZ5234B-T

Rectron
583-CMBZ5234B
CMBZ5234B-T

Mfr.:

Description:
Zener Diodes 300mW 6.2V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Zener Diodes
RoHS:  
6.2 V
SMD/SMT
SOT-23
300 mW
5 %
5 uA
7 Ohms
- 55 C
+ 125 C
Single
20 mA
Reel
CMBZ52
Brand: Rectron
Height: 1 mm
Ir - Reverse Current: 5 uA
Length: 2.9 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Width: 1.3 mm
Voltage Temperature Coefficient: 0.045 %/C
Zener Current: 10 mA
Part # Aliases: CMBZ5234B
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
RECTRON SMD ZENER DIODES

The following Rectron 5% SOT-23 surface mount zener diodes
are being discontinued by Mouser Electronics.

Fairchild replacements are available and are offered as
direct replacements with better pricing.

Original Replacement
Rectron P/N Fairchild P/N Description
583-CMBZ5230B 512-MMBZ5230B SOT-23 350MW 4.7V
583-CMBZ5231B 512-MMBZ5231B SOT-23 350MW 5.1V
583-CMBZ5232B 512-MMBZ5232B SOT-23 350MW 5.6V
583-CMBZ5233B 512-MMBZ5233B SOT-23 350MW 6.0V
583-CMBZ5234B 512-MMBZ5234B SOT-23 350MW 6.2V
583-CMBZ5235B 512-MMBZ5235B SOT-23 350MW 6.8V
583-CMBZ5236B 512-MMBZ5236B SOT-23 350MW 7.5V
583-CMBZ5237B 512-MMBZ5237B SOT-23 350MW 8.2V
583-CMBZ5238B 512-MMBZ5238B SOT-23 350MW 8.7V
583-CMBZ5239B 512-MMBZ5239B SOT-23 350MW 9.1V
583-CMBZ5240B 512-MMBZ5240B SOT-23 350MW 10V
583-CMBZ5241B 512-MMBZ5241B SOT-23 350MW 11V
583-CMBZ5242B 512-MMBZ5242B SOT-23 350MW 12V
583-CMBZ5243B 512-MMBZ5243B SOT-23 350MW 13V
583-CMBZ5244B 512-MMBZ5244B SOT-23 350MW 14V
583-CMBZ5245B 512-MMBZ5245B SOT-23 350MW 15V
583-CMBZ5246B 512-MMBZ5246B SOT-23 350MW 16V
583-CMBZ5247B 512-MMBZ5247B SOT-23 350MW 17V
583-CMBZ5248B 512-MMBZ5248B SOT-23 350MW 18V
583-CMBZ5249B 512-MMBZ5249B SOT-23 350MW 19V
583-CMBZ5250B 512-MMBZ5250B SOT-23 350MW 20V
583-CMBZ5251B 512-MMBZ5251B SOT-23 350MW 22V
583-CMBZ5252B 512-MMBZ5252B SOT-23 350MW 24V
583-CMBZ5253B 512-MMBZ5253B SOT-23 350MW 25V
583-CMBZ5254B 512-MMBZ5254B SOT-23 350MW 27V
583-CMBZ5255B 512-MMBZ5255B SOT-23 350MW 28V
583-CMBZ5256B 512-MMBZ5256B SOT-23 350MW 30V
583-CMBZ5257B 512-MMBZ5257B SOT-23 350MW 33V

The original Rectron item is available from the
manufacturer subject to the manufacturer's minimum order
requirements.



5-0403-1

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 15000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,062 € 930,00 €
0,056 € 1 344,00 €