RBU1003M

Rectron
583-RBU1003M
RBU1003M

Mfr.:

Description:
Bridge Rectifiers RBU,10A,200V,SIP,Bridge,GP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Bridge Rectifiers
REACH - SVHC:
Single Phase Bridge
Through Hole
Solder Pin
RBU
10 A
200 V
1 V
200 A
- 55 C
+ 150 C
22.3 mm
3.56 mm
18.8 mm
Tube
Brand: Rectron
Ir - Reverse Current: 1 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Technology: Si
Vr - Reverse Voltage: 200 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,538 € 538,00 €
0,461 € 922,00 €
0,424 € 2 120,00 €
0,417 € 4 170,00 €