DA9072-80V32

Renesas / Dialog
724-DA9072-80V32
DA9072-80V32

Mfr.:

Description:
Power Management Specialised - PMIC Ultra-Low Quiescent Current PMIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Power Management Specialised - PMIC
RoHS:  
DA9072
Battery Management
SMD/SMT
WLCSP-4
500 mA
3.3 V
1.4 V
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Renesas / Dialog
Input Voltage Range: 1.4 V to 3.3 V
Operating Supply Voltage: 5 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 931

Stock:
1 931 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,87 € 5,87 €
4,50 € 45,00 €
4,15 € 103,75 €
4,00 € 400,00 €
Full Reel (Order in multiples of 2000)
3,56 € 7 120,00 €