54FCT240CTDB

Renesas Electronics
972-54FCT240CTDB
54FCT240CTDB

Mfr.:

Description:
Buffers & Line Drivers Octal Buffer/Line Driver

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Buffers & Line Drivers
RoHS: N
FCT
4 Input
4 Output
Inverting
- 12 mA
48 mA
10 uA
4.5 V
5.5 V
5 mA
- 55 C
+ 125 C
Through Hole
Tube
Brand: Renesas Electronics
Product Type: Buffers & Line Drivers
Series: 54FCT240
Factory Pack Quantity: 20
Subcategory: Logic ICs
Part # Aliases: IDT54FCT240CTDB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 138

Stock:
138 Can Dispatch Immediately
Quantities greater than 138 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,03 € 19,03 €
15,25 € 152,50 €
14,22 € 284,40 €
13,21 € 1 321,00 €
12,70 € 3 302,00 €
12,41 € 6 205,00 €
2 500 Quote