71T75802S200PFG

Renesas Electronics
972-71T75802S200PFG
71T75802S200PFG

Mfr.:

Description:
SRAM 2.5V CORE ZBT X18 18M

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: SRAM
RoHS:  
18 Mbit
1 M x 18
3.2 ns
200 MHz
Parallel
2.625 V
2.375 V
275 mA
0 C
+ 70 C
SMD/SMT
TQFP-100
Tray
Brand: Renesas Electronics
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: 71T75802S200
Factory Pack Quantity: 72
Subcategory: Memory & Data Storage
Type: Synchronous
Part # Aliases: IDT71T75802S200PFG 71T75802
Unit Weight: 657 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542324500
CNHTS:
8542329000
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
3A991.b.2.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,46 € 50,46 €
46,66 € 466,60 €
45,15 € 1 128,75 €
44,01 € 2 200,50 €
42,90 € 3 088,80 €
41,47 € 11 943,36 €