7200L12JG

Renesas Electronics
972-7200L12JG
7200L12JG

Mfr.:

Description:
FIFO 256 X 9 CMOS PARALLEL FIF

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: FIFO
RoHS:  
9 bit
Bidirectional
2 kbit
Asynchronous
256 x 9
1 Circuit
50 MHz
12 ns
5.5 V
4.5 V
80 mA
0 C
+ 70 C
PLCC-32
Tube
Brand: Renesas Electronics
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: FIFO
Series: 7200L
Factory Pack Quantity: 32
Subcategory: Memory & Data Storage
Part # Aliases: IDT7200L12JG 7200
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542329000
CAHTS:
8542320090
USHTS:
8542320071
JPHTS:
8542320905
KRHTS:
8542321040
MXHTS:
8471600499
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 160   Multiples: 32
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,82 € 2 051,20 €
12,40 € 3 174,40 €
12,09 € 6 190,08 €
1 024 Quote